Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK10-220C-YCopy
Newark Part No.38AK6262
Product RangeAK10-Y Series
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.090 |
| 5+ | $124.580 |
| 10+ | $120.650 |
| 25+ | $119.070 |
| 50+ | $118.100 |
| 100+ | $117.160 |
Price for:Each
Minimum: 1
Multiple: 1
$127.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK10-220C-YCopy
Newark Part No.38AK6262
Product RangeAK10-Y Series
Technical Datasheet
Product RangeAK10-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage220V
Clamping Voltage Max330V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage230V
Maximum Breakdown Voltage270V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK10-Y Series
Reverse Standoff Voltage
220V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
230V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
330V
No. of Pins
2Pins
Maximum Breakdown Voltage
270V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
