Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAHS080-2018-2Copy
Newark Part No.38AC0707
Product RangePolySwitch AHS
Your Part Number
3,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
Price for:Each
Minimum: 10
Multiple: 10
$6.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHS080-2018-2Copy
Newark Part No.38AC0707
Product RangePolySwitch AHS
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch AHS
Voltage Rating16VDC
Holding Current800mA
Trip Current2A
Time to Trip9s
Current Rating Max70A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
16VDC
Trip Current
2A
Current Rating Max
70A
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch AHS
Holding Current
800mA
Time to Trip
9s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
