
| Quantity | Price |
|---|---|
| 1+ | $4,724.890 |
Product Information
Product Overview
The AF0500 is a microprocessor-based arc-flash relay that limits arc-fault damage by detecting the light from an arc flash and rapidly tripping the feeder breaker. The unit is well suited for switchgear, transformer and power converter applications. Sensors, inputs, and connections are health monitored to ensure fail-safe operation. A secondary solid-state trip circuit provides a redundant trip path. A USB port is used for configuration and access to event logs. AF0500 includes an Ethernet interface and supports Modbus® TCP communication. Zone tripping, upstream breaker tripping and tie breaker tripping applications can be easily configured. A number of control inputs allows interconnection of multiple AF0500 units to form a system.
- 4 arc sensor inputs
- Arc-Flash trip time <1ms
- 2 IGBT high speed trip outputs
- Universal Power Supply
- Fail-safe system
- LED indication (on unit and each sensor)
- Discrete wire networking
- USB interface
- Data logging
- Ethernet interface
Technical Specifications
-
AF0500 Series
750mA
240V
-
CE, CSA, UL
3PDT, SPST-NO
DIN Rail
Screw
250V
-
To Be Advised
Alternatives for AF0500-00
1 Product Found
Legislation and Environmental
Product Compliance Certificate
