Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoA0709SCLRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64W3415
Cut Tape66W7645
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.180 | $2,950.00 |
| Total Price | $2,950.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.180 |
| 5000+ | $1.160 |
| 7500+ | $1.130 |
| 12500+ | $1.110 |
| 25000+ | $1.090 |
| 62500+ | $1.060 |
| 125000+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.280 |
| 5000+ | $1.160 |
| 7500+ | $1.140 |
| 12500+ | $1.110 |
| 25000+ | $1.090 |
| 62500+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoA0709SCLRPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel64W3415
Cut Tape66W7645
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max-
No. of Circuits1Circuits
Peak Pulse Current Ippm500A
Peak Off-State Voltage, Vdrm65V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
-
Peak Pulse Current Ippm
500A
Product Range
-
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
65V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
