Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No95060-21Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.10AN2103
Product Range95060 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.200 |
| 5+ | $37.390 |
| 10+ | $35.580 |
| 25+ | $34.250 |
| 100+ | $33.040 |
| 500+ | $30.940 |
| 1000+ | $30.320 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No95060-21Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.10AN2103
Product Range95060 Series
Technical Datasheet
Switch OperationOff-On-(On)
Contact Configuration-
Product Range95060 Series
No. of Switch Positions3 Position
Switch TerminalsConnector
Contact Current Max10A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Angle of Throw-
SVHCTo Be Advised
Technical Specifications
Switch Operation
Off-On-(On)
Product Range
95060 Series
Switch Terminals
Connector
Contact Voltage AC Nom
-
Angle of Throw
-
Contact Configuration
-
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
12V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
