Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No83000000005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27M3144
Product Range830 Series
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.640 |
| 25+ | $2.420 |
| 50+ | $2.190 |
| 100+ | $2.020 |
| 500+ | $1.670 |
| 1000+ | $1.540 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No83000000005Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27M3144
Product Range830 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current16A
Fuse Size Held5mm x 20mm
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range830 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 830 series miniature PCB mount Shocksafe Fuseholder suitable for 5 x 20mm fuses. It has black thermoplastic body with solderable tinned copper alloy terminals.
- UL94V-0 Flammability rating
- IP40/PC2 Protection rating
- ≤5mΩ Contact resistance
- -25 to 70°C Operating temperature range (consider de-rating)
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
16A
Holder Terminals
Solder Lug
Product Range
830 Series
Voltage Rating VDC
250V
Technical Docs (2)
Alternatives for 83000000005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
