Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No80708000000Copy
Newark Part No.91T4560
Product Range807 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 2000+ | $3.070 |
| 4000+ | $2.890 |
| 8000+ | $2.730 |
| 12000+ | $2.650 |
| 20000+ | $2.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No80708000000Copy
Newark Part No.91T4560
Product Range807 Series
Technical Datasheet
Fuse Current800mA
Voltage Rating VAC300V
Product Range807 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
800mA
Product Range
807 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Voltage Rating VAC
300V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
