Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ75CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40AH0302
Re-Reel27AK1700RL
Cut Tape27AK1700
Product Range8.0SMDJ Series
Your Part Number
1,023 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.500 | $6.50 |
| Total Price | $6.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 50+ | $3.830 |
| 100+ | $3.570 |
| 250+ | $3.420 |
| 500+ | $3.270 |
| 1000+ | $3.200 |
| 2500+ | $3.140 |
| 5000+ | $3.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.360 |
| 9000+ | $2.310 |
| 15000+ | $2.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No8.0SMDJ75CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel40AH0302
Re-Reel27AK1700RL
Cut Tape27AK1700
Product Range8.0SMDJ Series
Technical Datasheet
Product Range8.0SMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max156.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage83.3V
Maximum Breakdown Voltage92.1V
Peak Pulse Power Dissipation8kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
8.0SMDJ Series
Reverse Standoff Voltage
75V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
83.3V
Peak Pulse Power Dissipation
8kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
156.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 8.0SMDJ75CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
