Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 60R300XFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 02P0311 |
| Product Range | POLY-FUSE 60R Series |
| Your Part Number | |
| Technical Datasheet |
153 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 25+ | $1.910 |
| 100+ | $1.440 |
| 250+ | $1.340 |
| 500+ | $1.330 |
| 1000+ | $1.320 |
| 2500+ | $1.290 |
| 5000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 60R300XFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 02P0311 |
| Product Range | POLY-FUSE 60R Series |
| Technical Datasheet | |
| Thermistor Mounting | Through Hole |
| Product Range | POLY-FUSE 60R Series |
| Voltage Rating | 60VDC |
| Holding Current | 3A |
| Trip Current | 6A |
| Time to Trip | 19.8s |
| Fuse Shape | Round |
| Current Rating Max | 40A |
| Lead Spacing | 10.2mm |
| Diameter | 23.11mm |
| Length | - |
| Thickness | 3.1mm |
| Height | 29.3mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
The 60R300XF is a 3A radial leaded POLYFUSE® PTC Resettable Fuse designed to provide over-current protection for (≤60V) applications where space is not a concern and resettable protection is preferred. This 60R series radial leaded device is featured with fast time-to-trip. It is applicable for USB hubs, ports and peripherals, transformers, computers and peripherals.
- Cured, flame-retardant epoxy polymer insulating material
- UL94V-0 Flammability rating
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Motor Drive & Control, Automotive, Consumer Electronics
Warnings
Operation beyond the specified rating may result in damage and possible arcing and flame.
Technical Specifications
| Thermistor Mounting | Through Hole |
|---|---|
| Voltage Rating | 60VDC |
| Trip Current | 6A |
| Fuse Shape | Round |
| Lead Spacing | 10.2mm |
| Length | - |
| Height | 29.3mm |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | POLY-FUSE 60R Series |
|---|---|
| Holding Current | 3A |
| Time to Trip | 19.8s |
| Current Rating Max | 40A |
| Diameter | 23.11mm |
| Thickness | 3.1mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for 60R300XF
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
