Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No60R017XU
Newark Part No.85F254
Product RangePOLY-FUSE 60R Series
Your Part Number
500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.593 |
| 10+ | $0.463 |
| 25+ | $0.428 |
| 50+ | $0.393 |
| 100+ | $0.367 |
| 500+ | $0.313 |
| 1000+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R017XU
Newark Part No.85F254
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Product RangePOLY-FUSE 60R Series
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current170mA
Trip Current340mA
Time to Trip3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 60R Series
Voltage Rating
60VDC
Trip Current
340mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
170mA
Time to Trip
3s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
