Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.150 |
| 25+ | $1.060 |
| 50+ | $0.977 |
| 100+ | $0.877 |
| 500+ | $0.784 |
| 1000+ | $0.692 |
| 2500+ | $0.647 |
Product Information
Product Overview
The 600R150-RAF is a 0.15A radial leaded PTC Resettable Fuse with tin-plated copper terminals. This 600R series resettable fuse is designed to protect against power fault events typically found in telecommunication and supports solder reflow condition. It is applicable in secondary over-current protection for central office equipment (CO), customer premises equipment (CE) and subscriber line interface circuit (SLIC).
- Fast time-to-trip
- Binned and sorted narrow resistance ranges available
- -40 to 85°C Operating/storage temperature range
Applications
Communications & Networking, Security, Consumer Electronics
Warnings
If soldering temperatures exceed the recommended profile, device may not meet the performance requirements.
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
Through Hole
60VDC
300mA
Rectangular
5.1mm
9mm
12.5mm
85°C
To Be Advised
POLY-FUSE 600R Series
150mA
4s
3A
-
4.6mm
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate