Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 5KP28ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel30AK1118RL Cut Tape30AK1118 |
| Product Range | 5KP Series |
| Your Part Number | |
| Technical Datasheet |
1,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 50+ | $2.270 |
| 100+ | $2.100 |
| 250+ | $2.060 |
| 500+ | $2.020 |
| 1000+ | $1.970 |
| 2500+ | $1.930 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 5KP28ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel30AK1118RL Cut Tape30AK1118 |
| Product Range | 5KP Series |
| Technical Datasheet | |
| Product Range | 5KP Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 28V |
| Clamping Voltage Max | 45.4V |
| Diode Case Style | P600 |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 31.1V |
| Maximum Breakdown Voltage | 34.4V |
| Peak Pulse Power Dissipation | 5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 5KP Series |
|---|---|
| Reverse Standoff Voltage | 28V |
| Diode Case Style | P600 |
| Minimum Breakdown Voltage | 31.1V |
| Peak Pulse Power Dissipation | 5kW |
| Diode Mounting | Through Hole |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 45.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 34.4V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 5KP28A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
