Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP200CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26K8864
Re-Reel06R2164
Cut Tape06R2164
Product Range5KP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $3.800 | $3,040.00 |
| Total Price | $3,040.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $3.800 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $3.630 |
| 2000+ | $3.490 |
| 4000+ | $3.300 |
| 8000+ | $3.130 |
| 12000+ | $3.050 |
| 20000+ | $3.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP200CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26K8864
Re-Reel06R2164
Cut Tape06R2164
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityBidirectional
Reverse Standoff Voltage200V
Clamping Voltage Max329.2V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage222V
Maximum Breakdown Voltage246V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
200V
Diode Case Style
P600
Minimum Breakdown Voltage
222V
Peak Pulse Power Dissipation
5kW
Qualification
-
TVS Polarity
Bidirectional
Clamping Voltage Max
329.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
246V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 5KP200CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
