Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP16CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06R2148
Cut Tape18H3427
Product Range5KP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.450 | $1,960.00 |
| Total Price | $1,960.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $2.450 |
| 1600+ | $2.400 |
| 2400+ | $2.350 |
| 4000+ | $2.300 |
| 8000+ | $2.250 |
| 20000+ | $2.210 |
| 40000+ | $2.160 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.740 |
| 1600+ | $1.710 |
| 2400+ | $1.670 |
| 4000+ | $1.640 |
| 8000+ | $1.600 |
| 20000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP16CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel06R2148
Cut Tape18H3427
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max26V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage17.8V
Maximum Breakdown Voltage19.7V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
16V
Diode Case Style
P600
Minimum Breakdown Voltage
17.8V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 5KP16CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
