Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP160ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel26K8847
Cut Tape06R2149
Product Range5KP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.970 | $1,576.00 |
| Total Price | $1,576.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.970 |
| 1600+ | $1.960 |
| 2400+ | $1.950 |
| 4000+ | $1.910 |
| 8000+ | $1.870 |
| 20000+ | $1.830 |
| 40000+ | $1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.910 |
| 2400+ | $1.890 |
| 4000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP160ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel26K8847
Cut Tape06R2149
Product Range5KP Series
Technical Datasheet
Product Range5KP Series
TVS PolarityUnidirectional
Reverse Standoff Voltage160V
Clamping Voltage Max259V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage178V
Maximum Breakdown Voltage197V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
SVHCTo Be Advised
Technical Specifications
Product Range
5KP Series
Reverse Standoff Voltage
160V
Diode Case Style
P600
Minimum Breakdown Voltage
178V
Peak Pulse Power Dissipation
5kW
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
259V
No. of Pins
2Pins
Maximum Breakdown Voltage
197V
Operating Temperature Max
175°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
