Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59630-4-T-02-F
Newark Part No.38X9895
Product Range59630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.260 |
| 1000+ | $5.020 |
Price for:Each
Minimum: 500
Multiple: 100
$2,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59630-4-T-02-F
Newark Part No.38X9895
Product Range59630 Series
Technical Datasheet
Level Switch TypeFloat Sensor
Sensor Body Material-
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59630 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Sensor
Media Type
Liquid
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Body Material
-
Output Current
500mA
Operating Pressure Max
-
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
59630 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
