Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7540
Product Range59170 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.800 |
| 1000+ | $1.750 |
| 2500+ | $1.700 |
Price for:Each
Minimum: 800
Multiple: 800
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59170-1-S-00-ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7540
Product Range59170 Series
Technical Datasheet
Sensor MountingThrough Hole
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range59170 Series
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
59170 Series
Supply Current
500mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
