Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34M1101
Product Range59165 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.560 |
| 2500+ | $1.500 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.34M1101
Product Range59165 Series
Technical Datasheet
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59165 Series
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
59165 Series
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
