Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39K3030
Your Part Number
1,989 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.870 |
| 25+ | $1.750 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.400 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59165-1-S-00-ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39K3030
Technical Datasheet
Sensing Distance Max7.5mm
Sensor MountingThrough Hole
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59165-1-S-00-A is a 7.5mm Moulded Switch with leaded termination and normally open contact. This switch operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, security system switch and door switch applications.
- Moulded stand-off to allow board washing
- Solder reflow capable
- No standby power requirement
- 0.295" Active distance
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensing Distance Max
7.5mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
