Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59145-1-S-02-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34M1029
Product Range59145 Series
Your Part Number
397 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.910 |
| 25+ | $3.640 |
| 50+ | $3.460 |
| 100+ | $3.280 |
| 250+ | $3.110 |
| 500+ | $2.940 |
| 1000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-1-S-02-ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34M1029
Product Range59145 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max13.5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
59145-1-S-02-A is a 59145 series flange mounting reed sensor. It’s case design enables screw or adhesive mounting and the wires exit from top right hand side. It is also available with left hand exit - see 59150 Series. It is capable of switching up to 265VAC/300VDC at 10VA. The 59145 functions best with the matching actuator 57145-000. Typical applications include position and limit sensing, security system switch, linear actuators and door switch.
- Two-part magnetically operated proximity sensor
- 1.125” x 0.750” x 0.259” size
- Hermetically sealed, magnetically operated contacts
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminum
- Simple installation and adjustment
- Normally open contact
- 11.81inch cable length
- Tinned leads
Notes
57145 actuator is sold separately.
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Sensing Distance Max
13.5mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 59145-1-S-02-A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
