Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-02-A
Newark Part No.39K3014
Product Range59140 Series
Your Part Number
Technical Datasheet
10,196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.190 |
| 10+ | $3.580 |
| 25+ | $3.350 |
| 50+ | $3.190 |
| 100+ | $3.030 |
| 500+ | $2.730 |
| 1000+ | $2.620 |
| 2500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-S-02-A
Newark Part No.39K3014
Product Range59140 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Distance Max11.5mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
59140-1-S-02-A is a 59140 series miniature flange mount reed sensor occupying only 3.22cm² (0.500”²) board space. It’s case design enables screw or adhesive mounting and the wires exit from top right hand side. It is capable of switching up to 265VAC/300VDC at 10VA. The 59140 functions best with the matching actuator 57140-000. Typical applications include position and limit sensing, security system switch, linear actuators and door switch.
- Magnetically operated position sensor
- Hermetically sealed, magnetically operated contacts
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminum
- Excellent for switching microcontroller logic level loads
- Normally open contact
- 11.81inch cable length
- Tinned leads
Notes
57140 actuator is sold separately.
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59140 Series
Sensing Distance Max
11.5mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability