Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59135-2-T-02-FCopy
Newark Part No.34M0994
Product Range59135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.840 |
| 1000+ | $5.620 |
Price for:Each
Minimum: 500
Multiple: 100
$2,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-2-T-02-FCopy
Newark Part No.34M0994
Product Range59135 Series
Technical Datasheet
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range59135 Series
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
59135 Series
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
