Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59065-1-T-03-ACopy
Newark Part No.01M5265
Product Range59065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.440 |
| 1000+ | $3.990 |
| 2500+ | $3.740 |
Price for:Each
Minimum: 500
Multiple: 100
$2,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59065-1-T-03-ACopy
Newark Part No.01M5265
Product Range59065 Series
Technical Datasheet
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59065 Series
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59065 Series
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
