Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59050-3-T-00-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK5995
Product Range59050 Series
Your Part Number
588 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.660 |
| 25+ | $4.360 |
| 50+ | $4.110 |
| 100+ | $3.860 |
| 500+ | $3.610 |
| 1000+ | $3.420 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59050-3-T-00-0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK5995
Product Range59050 Series
Technical Datasheet
Product Range59050 Series
Contact ConfigurationSPST-CO
Switch MountingThrough Hole
Contact Current Max250mA
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.2ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCTo Be Advised
Technical Specifications
Product Range
59050 Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.2ohm
Operate AT Max
20AT
Contact Configuration
SPST-CO
Contact Current Max
250mA
Switching Power Max
5W
Operate AT Min
15AT
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
