Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59040-4-S-02-ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AC5673
Product Range59040 Series
Your Part Number
114 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 5+ | $5.820 |
| 10+ | $5.610 |
| 25+ | $5.360 |
| 50+ | $5.180 |
| 100+ | $5.030 |
| 250+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59040-4-S-02-ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AC5673
Product Range59040 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max21mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59040 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59040 Series
Sensing Distance Max
21mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
