Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59040-3-U-02-A
Newark Part No.34AC9230
Product Range59040 Series
Your Part Number
Technical Datasheet
283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 25+ | $5.890 |
| 100+ | $5.350 |
| 250+ | $5.090 |
| 500+ | $4.830 |
| 1000+ | $4.650 |
| 2500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59040-3-U-02-A
Newark Part No.34AC9230
Product Range59040 Series
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max17mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59040 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59040 Series
Sensing Distance Max
17mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability