Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-4-T-02-ACopy
Newark Part No.34M0819
Product Range59025 Series
Your Part Number
415 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 25+ | $4.580 |
| 100+ | $4.140 |
| 250+ | $3.940 |
| 500+ | $3.730 |
| 1000+ | $3.580 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-4-T-02-ACopy
Newark Part No.34M0819
Product Range59025 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max9mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59025 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59025 Series
Sensing Distance Max
9mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
