Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.15J7658
Product Range55100 Series
Your Part Number
3,367 In Stock
8,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 10+ | $12.170 |
| 25+ | $10.690 |
| 50+ | $10.010 |
| 100+ | $8.950 |
| 250+ | $8.590 |
| 500+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3H-02-ACopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.15J7658
Product Range55100 Series
Technical Datasheet
Sensor TypeProximity Sensor
Activating Distance Min19mm
Activating Distance Max-
Sensor MountingFlange
Sensor TerminalsCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Max
-
Sensor Terminals
Cable
Operating Temperature Max
100°C
SVHC
To Be Advised
Activating Distance Min
19mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
55100 Series
Technical Docs (2)
Alternatives for 55100-3H-02-A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
