Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ85CACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel65W3257
Cut Tape27AK1686
Product Range5.0SMDJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.140 | $3,420.00 |
| Total Price | $3,420.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.140 |
| 6000+ | $1.120 |
| 9000+ | $1.090 |
| 15000+ | $1.070 |
| 30000+ | $1.050 |
| 75000+ | $1.030 |
| 150000+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.880 |
| 9000+ | $0.862 |
| 15000+ | $0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ85CACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel65W3257
Cut Tape27AK1686
Product Range5.0SMDJ Series
Technical Datasheet
Product Range5.0SMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage85V
Clamping Voltage Max177V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage94.4V
Maximum Breakdown Voltage104V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
5.0SMDJ Series
Reverse Standoff Voltage
85V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
94.4V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
177V
No. of Pins
2Pins
Maximum Breakdown Voltage
104V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
