Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ36A
Newark Part No.
Full Reel32M5167
Re-Reel89Y6457
Cut Tape89Y6457
Product Range5.0SMDJ Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 25+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.994 |
| 4000+ | $0.922 |
| 6000+ | $0.898 |
| 10000+ | $0.874 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ36A
Newark Part No.
Full Reel32M5167
Re-Reel89Y6457
Cut Tape89Y6457
Product Range5.0SMDJ Series
Technical Datasheet
Product Range5.0SMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Alternatives for 5.0SMDJ36A
1 Product Found
Product Overview
The 5.0SMDJ36A from Littelfuse is a 5000W, unidirectional, 5.0SMDJ series transient voltage suppression diode. It is constructed with glass passivated chip junction. It features excellent clamping capability, fast response time and low incremental surge resistance. The 5.0SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Reverse standoff voltage VR is 36V
- Breakdown voltage VBR is 40V minimum and 44.2V maximum at 1mA
- Maximum reverse leakage is 5µA
- Maximum clamping voltage VC is 58.1V
- Maximum peak pulse current is 86.1A
- Steady state power dissipation on infinite heat sink at TL=75°C is 6.5W
- Peak forward surge current IFSM is 300A
- Operating temperature range from -65°C to +150°C, IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Technical Specifications
Product Range
5.0SMDJ Series
Reverse Standoff Voltage
36V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability