Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ18A
Newark Part No.
Full Reel32M5152
Re-Reel15AC9038
Cut Tape15AC9038
Product Range5.0SMDJ Series
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5.0SMDJ18A
Newark Part No.
Full Reel32M5152
Re-Reel15AC9038
Cut Tape15AC9038
Product Range5.0SMDJ Series
Technical Datasheet
Product Range5.0SMDJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
5.0SMDJ Series
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
150°C
Qualification
-
Alternatives for 5.0SMDJ18A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability