Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37414000410Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67K2070
Product RangeTR5 374 Series
Your Part Number
1,039 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.120 |
| 25+ | $1.020 |
| 50+ | $0.926 |
| 100+ | $0.854 |
| 500+ | $0.708 |
| 1000+ | $0.652 |
| 2500+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37414000410Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67K2070
Product RangeTR5 374 Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product RangeTR5 374 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
The 37414000410 is a 4A radial leaded Time Lag Fuse with brown thermoplastic polyamide PA 6.6 base/cap and tin-plated copper round pins. The TR5® fuse is time lag 250V rated and designed in accordance to UL 248-14.
- Reduced PCB space requirements
- Low internal resistance
- Shock safe casing
- Vibration resistant
- Internationally approved
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Power Management
Technical Specifications
Fuse Current
4A
Product Range
TR5 374 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
