Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No37301250410
Newark Part No.67K1953
Product RangeTR5 373 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.880 |
| 2500+ | $0.848 |
| 5000+ | $0.828 |
Price for:Each
Minimum: 1000
Multiple: 1000
$880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37301250410
Newark Part No.67K1953
Product RangeTR5 373 Series
Technical Datasheet
Fuse Current125mA
Voltage Rating VAC250V
Product RangeTR5 373 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
125mA
Product Range
TR5 373 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate