Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37301000410Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67K1950
Product RangeTR5 373 Series
Your Part Number
496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 25+ | $1.370 |
| 100+ | $1.050 |
| 250+ | $0.940 |
| 500+ | $0.867 |
| 1000+ | $0.799 |
| 2500+ | $0.768 |
| 5000+ | $0.736 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37301000410Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.67K1950
Product RangeTR5 373 Series
Technical Datasheet
Fuse Current100mA
Voltage Rating VAC250V
Product RangeTR5 373 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
100mA
Product Range
TR5 373 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
