Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No37204000001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67K1901
Product RangeTR5 372 Series
Your Part Number
960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.140 |
| 25+ | $1.050 |
| 50+ | $0.948 |
| 100+ | $0.839 |
| 500+ | $0.731 |
| 1000+ | $0.613 |
| 2500+ | $0.562 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No37204000001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67K1901
Product RangeTR5 372 Series
Technical Datasheet
Fuse Current400mA
Voltage Rating VAC250V
Product RangeTR5 372 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
400mA
Product Range
TR5 372 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for 37204000001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
