Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No3298300.ZXSTACopy
Newark Part No.64X7957
Product RangeZCASE Series
Your Part Number
225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
| 5+ | $14.070 |
| 10+ | $12.980 |
| 25+ | $11.450 |
| 100+ | $9.920 |
| 500+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3298300.ZXSTACopy
Newark Part No.64X7957
Product RangeZCASE Series
Technical Datasheet
Blow Characteristic-
Fuse Current300A
Voltage Rating VDC32V
Auto Blade Fuse Size26.6mm x 16mm x 30mm
Product RangeZCASE Series
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
ZCASE Series
Fuse Current
300A
Auto Blade Fuse Size
26.6mm x 16mm x 30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
