Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30R160UPRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39X0325
Product RangePOLY-FUSE 30R Series
Your Part Number
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 10+ | $1.060 |
| 25+ | $0.948 |
| 50+ | $0.843 |
| 100+ | $0.729 |
| 500+ | $0.631 |
| 1000+ | $0.567 |
| 2500+ | $0.526 |
Price for:Each
Minimum: 5
Multiple: 5
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R160UPRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39X0325
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Voltage Rating30VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip8s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length8.9mm
Thickness3mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
POLY-FUSE 30R Series
Holding Current
1.6A
Time to Trip
8s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.9mm
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 30R160UPR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
