Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R090UU
Newark Part No.02P0091
Product RangePOLY-FUSE 30R Series
Your Part Number
Technical Datasheet
490 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.55 |
| 10+ | $0.43 |
| 25+ | $0.40 |
| 50+ | $0.37 |
| 100+ | $0.34 |
| 500+ | $0.29 |
| 1000+ | $0.27 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R090UU
Newark Part No.02P0091
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Voltage Rating30VDC
Holding Current900mA
Trip Current1.8A
Time to Trip5.9s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length7.4mm
Thickness3mm
Height12.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 30R Series
Holding Current
900mA
Time to Trip
5.9s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.4mm
Height
12.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 30R090UU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability