Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA90CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32M4572
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 800+ | $19.150 |
| 2400+ | $18.770 |
| 4000+ | $18.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$15,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA90CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32M4572
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage90V
Clamping Voltage Max146.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage100.5V
Maximum Breakdown Voltage110.55V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
30KPA90CA is a 30KPA series TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
- Bidirectional TVS diode, reverse stand off voltage VR (volts) is 90V
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified
- ESD protection of data lines in accordance with IEC 61000- 4-2
- EFT protection of data lines in accordance with IEC 61000- 4-4
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- Low incremental surge resistance
- UL recognized epoxy meeting flammability rating V-0
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
90V
Diode Case Style
P600
Minimum Breakdown Voltage
100.5V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
146.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
110.55V
Operating Temperature Max
175°C
Qualification
-
Alternatives for 30KPA90CA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
