Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30KPA78CA
Newark Part No.75R0486
Product Range30KPA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $25.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $18.360 |
| 1000+ | $17.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA78CA
Newark Part No.75R0486
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage78V
Clamping Voltage Max129V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage87.1V
Maximum Breakdown Voltage87.1V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
78V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
87.1V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
129V
No. of Pins
2Pins
Maximum Breakdown Voltage
87.1V
Technical Docs (2)
Alternatives for 30KPA78CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate