Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA48ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AC8087
Product Range30KPA
Your Part Number
33 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.940 |
| 5+ | $25.780 |
| 10+ | $22.610 |
| 25+ | $22.100 |
| 50+ | $21.600 |
| 100+ | $21.090 |
| 250+ | $20.670 |
Price for:Each
Minimum: 1
Multiple: 1
$28.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA48ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AC8087
Product Range30KPA
Technical Datasheet
Product Range30KPA
TVS PolarityUnidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max81.6V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage53.6V
Maximum Breakdown Voltage58.96V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA
Reverse Standoff Voltage
48V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
53.6V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
81.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.96V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
