Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA45CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32M4516
Cut Tape75R0462
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $19.490 | $15,592.00 |
| Total Price | $15,592.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $19.490 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $18.360 |
| 1600+ | $17.990 |
| 2400+ | $17.630 |
| 4000+ | $17.260 |
| 8000+ | $16.890 |
| 20000+ | $16.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA45CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32M4516
Cut Tape75R0462
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
Reverse Standoff Voltage45V
Clamping Voltage Max77.4V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage50.3V
Maximum Breakdown Voltage55.33V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
30KPA45CA is a 30KPA series axial leaded TVS diode. It is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. TVS diode is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Bidirectional TVS diode, reverse stand off voltage VR (volts) is 45V
- 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified
- ESD protection of data lines in accordance with IEC 61000- 4-2
- EFT protection of data lines in accordance with IEC 61000- 4-4
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- Low incremental surge resistance
- UL recognized epoxy meeting flammability rating V-0
Technical Specifications
Product Range
30KPA Series
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
55.33V
Operating Temperature Max
175°C
Qualification
-
Reverse Standoff Voltage
45V
Diode Case Style
P600
Minimum Breakdown Voltage
50.3V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
Alternatives for 30KPA45CA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
