Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA240CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32M4468
Re-Reel75R0437
Cut Tape75R0437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $27.710 | $22,168.00 |
| Total Price | $22,168.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $27.710 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $23.870 |
| 2400+ | $23.390 |
| 4000+ | $22.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA240CACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel32M4468
Re-Reel75R0437
Cut Tape75R0437
Technical Datasheet
Reverse Standoff Voltage240V
Clamping Voltage Max387V
No. of Pins2Pins
Minimum Breakdown Voltage268.1V
Maximum Breakdown Voltage268.1V
SVHCTo Be Advised
Product Overview
30KPA series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction in P600 package
- Bi-directional
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized epoxy meeting flammability rating V-0
- Low incremental surge resistance
- Fast response time: typically less than 1.0ps from 0V to BV min
Technical Specifications
Reverse Standoff Voltage
240V
No. of Pins
2Pins
Maximum Breakdown Voltage
268.1V
Clamping Voltage Max
387V
Minimum Breakdown Voltage
268.1V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
