Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30KPA240ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel32M4466
Cut Tape75R0436
Product Range30KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $17.830 | $14,264.00 |
| Total Price | $14,264.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $17.830 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $17.830 |
| 2400+ | $17.470 |
| 4000+ | $17.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA240ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel32M4466
Cut Tape75R0436
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage240V
Clamping Voltage Max387V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage268.1V
Maximum Breakdown Voltage268.1V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
240V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
268.1V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
387V
No. of Pins
2Pins
Maximum Breakdown Voltage
268.1V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
