Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30KPA198CA
Newark Part No.
Full Reel32M4460
Cut Tape75R0433
Product Range30KPA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $34.37 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $23.86 |
| 1000+ | $23.06 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA198CA
Newark Part No.
Full Reel32M4460
Cut Tape75R0433
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage198V
Clamping Voltage Max319.8V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage221.2V
Maximum Breakdown Voltage221.2V
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
198V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
221.2V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
319.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
221.2V
Technical Docs (2)
Alternatives for 30KPA198CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate