Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30KPA120CA
Newark Part No.30AK5124
Product Range30KPA Series
Technical Datasheet
691 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30KPA120CA
Newark Part No.30AK5124
Product Range30KPA Series
Technical Datasheet
Product Range30KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max194.4V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage134V
Maximum Breakdown Voltage134V
Peak Pulse Power Dissipation30kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
30KPA Series
Reverse Standoff Voltage
120V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
134V
Peak Pulse Power Dissipation
30kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
194.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
134V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 30KPA120CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability