Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ28CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel48AJ7955
Re-Reel62AJ6515RL
Cut Tape62AJ6515
Product Range3.0SMCJ Series
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 50+ | $1.170 |
| 100+ | $0.839 |
| 250+ | $0.769 |
| 500+ | $0.698 |
| 1000+ | $0.653 |
| 2500+ | $0.640 |
| 5000+ | $0.627 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.508 |
| 4000+ | $0.464 |
| 6000+ | $0.450 |
| 10000+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ28CACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel48AJ7955
Re-Reel62AJ6515RL
Cut Tape62AJ6515
Product Range3.0SMCJ Series
Technical Datasheet
Product Range3.0SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
3.0SMCJ Series
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 3.0SMCJ28CA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
