Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ20ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ6512RL
Cut Tape62AJ6512
Product Range3.0SMCJ Series
Your Part Number
1,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 50+ | $1.000 |
| 100+ | $0.731 |
| 250+ | $0.672 |
| 500+ | $0.613 |
| 1000+ | $0.576 |
| 2500+ | $0.564 |
| 5000+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ20ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ6512RL
Cut Tape62AJ6512
Product Range3.0SMCJ Series
Technical Datasheet
Product Range3.0SMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage24.5V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
3.0SMCJ Series
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
