Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ15A
Newark Part No.
Re-Reel62AJ6510
Cut Tape62AJ6510
Product Range3.0SMCJ Series
Your Part Number
Technical Datasheet
2,262 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.906 |
| 50+ | $0.844 |
| 100+ | $0.781 |
| 250+ | $0.717 |
| 500+ | $0.652 |
| 1000+ | $0.611 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3.0SMCJ15A
Newark Part No.
Re-Reel62AJ6510
Cut Tape62AJ6510
Product Range3.0SMCJ Series
Technical Datasheet
Product Range3.0SMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage18.5V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
3.0SMCJ Series
Reverse Standoff Voltage
15V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
18.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability