Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No3.0SMC24ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel65W2925
Cut Tape08X2497
Product Range3.0SMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.432 | $1,296.00 |
| Total Price | $1,296.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.432 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.439 |
| 5000+ | $0.432 |
| 10000+ | $0.406 |
| 20000+ | $0.385 |
| 30000+ | $0.365 |
| 50000+ | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No3.0SMC24ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel65W2925
Cut Tape08X2497
Product Range3.0SMC Series
Technical Datasheet
Product Range3.0SMC Series
TVS PolarityUnidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max51V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
3.0SMC Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
51V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
